Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937ESX-5.0/NOPB

DigiKey Part Number
LM2937ESX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2937ESX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2937ESX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937ESX-5.0/NOPB
Description
IC REG LINEAR 5V 500MA TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2937ESX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20 mA
Part Status
Active
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
26V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL750L05CKTTRG3Texas Instruments1 179296-TL750L05CKTTRG3CT-ND95,12000 KčSimilar
MIC5237-5.0YUMicrochip Technology188576-2385-ND43,05000 KčSimilar
In-Stock: 8 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1038,02700 Kč380,27 Kč
2534,73080 Kč868,27 Kč
10031,09170 Kč3 109,17 Kč
25029,35940 Kč7 339,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,31454 Kč14 157,27 Kč
1 00027,45426 Kč27 454,26 Kč
1 50027,02359 Kč40 535,38 Kč
2 50026,54651 Kč66 366,28 Kč
3 50026,26760 Kč91 936,60 Kč
5 00025,99935 Kč129 996,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč