


MIC5237-5.0YU | |
|---|---|
DigiKey Part Number | 576-2385-ND |
Manufacturer | |
Manufacturer Product Number | MIC5237-5.0YU |
Description | IC REG LINEAR 5V 500MA TO263-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5237-5.0YU Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

