


MIC29300-5.0WU | |
|---|---|
DigiKey Part Number | 576-1122-ND |
Manufacturer | |
Manufacturer Product Number | MIC29300-5.0WU |
Description | IC REG LINEAR 5V 3A TO263-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29300-5.0WU Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX29300T-L-5-0/TR | MaxLinear, Inc. | 119 | 1016-SPX29300T-L-5-0/TRCT-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 25 | 82,31200 Kč | 2 057,80 Kč |
| 100 | 74,54290 Kč | 7 454,29 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |




