Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2940A-5.0WU-TR

DigiKey Part Number
MIC2940A-5.0WU-TR-ND - Tape & Reel (TR)
MIC2940A-5.0WU-CT-ND - Cut Tape (CT)
MIC2940A-5.0WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2940A-5.0WU-TR
Description
IC REG LINEAR 5V 1.25A TO263-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2940A-5.0WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.25A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
70 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
2546,82560 Kč1 170,64 Kč
10042,62590 Kč4 262,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75042,62621 Kč31 969,66 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč