
LM2901VQPWR | |
|---|---|
DigiKey Part Number | 296-31657-2-ND - Tape & Reel (TR) 296-31657-1-ND - Cut Tape (CT) 296-31657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQPWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 32V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 25 | 7,96520 Kč | 199,13 Kč |
| 100 | 6,94230 Kč | 694,23 Kč |
| 250 | 6,45728 Kč | 1 614,32 Kč |
| 500 | 6,16428 Kč | 3 082,14 Kč |
| 1 000 | 5,92326 Kč | 5 923,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,72487 Kč | 11 449,74 Kč |
| 4 000 | 5,56152 Kč | 22 246,08 Kč |
| 6 000 | 5,47970 Kč | 32 878,20 Kč |
| 10 000 | 5,38905 Kč | 53 890,50 Kč |
| 14 000 | 5,33607 Kč | 74 704,98 Kč |
| 20 000 | 5,28514 Kč | 105 702,80 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |











