
LM2901QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23832-2-ND - Tape & Reel (TR) 296-23832-1-ND - Cut Tape (CT) 296-23832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901QPWRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 10,13760 Kč | 253,44 Kč |
| 100 | 8,87890 Kč | 887,89 Kč |
| 250 | 8,28024 Kč | 2 070,06 Kč |
| 500 | 7,91944 Kč | 3 959,72 Kč |
| 1 000 | 7,62221 Kč | 7 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37750 Kč | 14 755,00 Kč |
| 4 000 | 7,17616 Kč | 28 704,64 Kč |
| 6 000 | 7,07533 Kč | 42 451,98 Kč |
| 10 000 | 6,96361 Kč | 69 636,10 Kč |
| 14 000 | 6,89834 Kč | 96 576,76 Kč |
| 20 000 | 6,83552 Kč | 136 710,40 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











