Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC193PWR

DigiKey Part Number
296-49894-2-ND - Tape & Reel (TR)
296-49894-1-ND - Cut Tape (CT)
296-49894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC193PWR
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC193PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
24 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,35760 Kč183,94 Kč
1006,40440 Kč640,44 Kč
2505,95084 Kč1 487,71 Kč
5005,67744 Kč2 838,72 Kč
1 0005,52583 Kč5 525,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,26704 Kč10 534,08 Kč
4 0005,11459 Kč20 458,36 Kč
6 0005,03830 Kč30 229,80 Kč
10 0004,95370 Kč49 537,00 Kč
14 0004,90426 Kč68 659,64 Kč
20 0004,85674 Kč97 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč