SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2853MH-1.0/NOPB

DigiKey Part Number
LM2853MH-1.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2853MH-1.0/NOPB
Description
IC REG BUCK 1V 3A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2853MH-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,46000 Kč105,46 Kč
1080,81100 Kč808,11 Kč
9468,13032 Kč6 404,25 Kč
18865,56739 Kč12 326,67 Kč
28264,67574 Kč18 238,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,46000 Kč
Unit Price with VAT:127,60660 Kč