SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2831ZMF/NOPB

DigiKey Part Number
LM2831ZMF/NOPBTR-ND - Tape & Reel (TR)
LM2831ZMF/NOPBCT-ND - Cut Tape (CT)
LM2831ZMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2831ZMF/NOPB
Description
IC REG BUCK ADJ 1.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2831ZMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,08000 Kč47,08 Kč
1034,84900 Kč348,49 Kč
2531,79480 Kč794,87 Kč
10028,43920 Kč2 843,92 Kč
25026,84072 Kč6 710,18 Kč
50025,87670 Kč12 938,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,08369 Kč25 083,69 Kč
2 00024,43088 Kč48 861,76 Kč
3 00024,10399 Kč72 311,97 Kč
5 00023,74183 Kč118 709,15 Kč
7 00023,53013 Kč164 710,91 Kč
Manufacturers Standard Package
Unit Price without VAT:47,08000 Kč
Unit Price with VAT:56,96680 Kč