
LF398M/NOPB | |
|---|---|
DigiKey Part Number | LF398M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF398M/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF398M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,92800 Kč | 359,28 Kč |
| 55 | 30,65709 Kč | 1 686,14 Kč |
| 110 | 29,13564 Kč | 3 204,92 Kč |
| 275 | 27,52953 Kč | 7 570,62 Kč |
| 550 | 26,56095 Kč | 14 608,52 Kč |
| 1 045 | 25,81769 Kč | 26 979,49 Kč |
| 2 530 | 24,99019 Kč | 63 225,18 Kč |
| 5 005 | 24,47847 Kč | 122 514,74 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


