
LM27761DSGR | |
|---|---|
DigiKey Part Number | 296-44379-2-ND - Tape & Reel (TR) 296-44379-1-ND - Cut Tape (CT) 296-44379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27761DSGR |
Description | IC REG CHRG PUMP ADJ 250MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27761DSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 26,59100 Kč | 265,91 Kč |
| 25 | 24,15920 Kč | 603,98 Kč |
| 100 | 21,49990 Kč | 2 149,99 Kč |
| 250 | 20,23068 Kč | 5 057,67 Kč |
| 500 | 19,46528 Kč | 9 732,64 Kč |
| 1 000 | 19,36871 Kč | 19 368,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,05732 Kč | 54 171,96 Kč |
| 6 000 | 17,67653 Kč | 106 059,18 Kč |
| 9 000 | 17,48590 Kč | 157 373,10 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |











