
LM2735YQMF/NOPB | |
|---|---|
DigiKey Part Number | LM2735YQMF/NOPBTR-ND - Tape & Reel (TR) LM2735YQMF/NOPBCT-ND - Cut Tape (CT) LM2735YQMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YQMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YQMF/NOPB Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 520kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2735YMF/NOPB | Texas Instruments | 7 680 | LM2735YMF/NOPBCT-ND | 67,61000 Kč | Parametric Equivalent |
| LM2735YMFX/NOPB | Texas Instruments | 3 002 | 296-38711-1-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 25 | 41,80280 Kč | 1 045,07 Kč |
| 100 | 37,54650 Kč | 3 754,65 Kč |
| 250 | 35,51684 Kč | 8 879,21 Kč |
| 500 | 34,82560 Kč | 17 412,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,28498 Kč | 33 284,98 Kč |
| 2 000 | 32,45588 Kč | 64 911,76 Kč |
| 3 000 | 32,04050 Kč | 96 121,50 Kč |
| 5 000 | 31,58045 Kč | 157 902,25 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

