
LM2735YMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-38711-2-ND - Tape & Reel (TR) 296-38711-1-ND - Cut Tape (CT) 296-38711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YMFX/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YMFX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,22400 Kč | 392,24 Kč |
| 25 | 35,82240 Kč | 895,56 Kč |
| 100 | 32,08910 Kč | 3 208,91 Kč |
| 250 | 30,30936 Kč | 7 577,34 Kč |
| 500 | 29,52486 Kč | 14 762,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,26247 Kč | 81 787,41 Kč |
| 6 000 | 26,72871 Kč | 160 372,26 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |


