
LM2735YMF/NOPB | |
|---|---|
DigiKey Part Number | LM2735YMF/NOPBTR-ND - Tape & Reel (TR) LM2735YMF/NOPBCT-ND - Cut Tape (CT) LM2735YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YMF/NOPB |
Description | IC REG BOOST FLYBACK ADJ SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,68900 Kč | 506,89 Kč |
| 25 | 46,44760 Kč | 1 161,19 Kč |
| 100 | 41,79230 Kč | 4 179,23 Kč |
| 250 | 39,56948 Kč | 9 892,37 Kč |
| 500 | 38,96976 Kč | 19 484,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,12845 Kč | 37 128,45 Kč |
| 2 000 | 36,22145 Kč | 72 442,90 Kč |
| 3 000 | 35,76708 Kč | 107 301,24 Kč |
| 5 000 | 35,26375 Kč | 176 318,75 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



