
LM5117QPSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5117QPSQE/NOPBTR-ND - Tape & Reel (TR) 296-LM5117QPSQE/NOPBCT-ND - Cut Tape (CT) 296-LM5117QPSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117QPSQE/NOPB |
Description | IC REG CTRLR BUCK 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPSQE/NOPB Models |
Category | Frequency - Switching 200kHz, 480kHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,66300 Kč | 1 376,63 Kč |
| 25 | 127,67640 Kč | 3 191,91 Kč |
| 100 | 116,69640 Kč | 11 669,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,46160 Kč | 27 865,40 Kč |
| 500 | 108,30726 Kč | 54 153,63 Kč |
| 750 | 106,72668 Kč | 80 045,01 Kč |
| 1 250 | 104,97606 Kč | 131 220,08 Kč |
| 1 750 | 103,95282 Kč | 181 917,43 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |








