Parametric Equivalent
Parametric Equivalent

LM2734ZMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-37368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2734ZMKX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZMKX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734ZMK/NOPB | Texas Instruments | 3 354 | LM2734ZMK/NOPBCT-ND | 113,87000 Kč | Parametric Equivalent |
| LM2734ZQMKE/NOPB | Texas Instruments | 18 | LM2734ZQMKE/NOPBCT-ND | 134,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,42168 Kč | 175 265,04 Kč |
| Unit Price without VAT: | 58,42168 Kč |
|---|---|
| Unit Price with VAT: | 70,69023 Kč |



