


LM2734ZQMKE/NOPB | |
|---|---|
DigiKey Part Number | LM2734ZQMKE/NOPBTR-ND - Tape & Reel (TR) LM2734ZQMKE/NOPBCT-ND - Cut Tape (CT) LM2734ZQMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734ZQMKE/NOPB |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZQMKE/NOPB Models |
Category | Voltage - Output (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2734ZMK/NOPB | Texas Instruments | 3 354 | LM2734ZMK/NOPBCT-ND | 113,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 103,63100 Kč | 1 036,31 Kč |
| 25 | 95,81000 Kč | 2 395,25 Kč |
| 100 | 87,20310 Kč | 8 720,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,10000 Kč | 20 775,00 Kč |
| 500 | 80,62694 Kč | 40 313,47 Kč |
| 750 | 79,38883 Kč | 59 541,62 Kč |
| 1 250 | 78,01659 Kč | 97 520,74 Kč |
| 1 750 | 77,21445 Kč | 135 125,29 Kč |
| 2 500 | 76,44308 Kč | 191 107,70 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |

