Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2734ZMK/NOPB

DigiKey Part Number
LM2734ZMK/NOPBTR-ND - Tape & Reel (TR)
LM2734ZMK/NOPBCT-ND - Cut Tape (CT)
LM2734ZMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734ZMK/NOPB
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734ZMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
1086,86300 Kč868,63 Kč
2580,14360 Kč2 003,59 Kč
10072,74400 Kč7 274,40 Kč
25069,65736 Kč17 414,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,34112 Kč65 341,12 Kč
2 00063,90115 Kč127 802,30 Kč
3 00063,17993 Kč189 539,79 Kč
Manufacturers Standard Package
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč

Other Suppliers on DigiKey

135In Stock
Ships from Rochester Electronics, LLC