Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2679T-ADJ/NOPB

DigiKey Part Number
LM2679T-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2679T-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO220-7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2679T-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
260kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-7
Voltage - Input (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64500SP-13Diodes Incorporated4931-AP64500SP-13CT-ND49,14000 KčSimilar
AP64501SP-13Diodes Incorporated13 15131-AP64501SP-13CT-ND45,15000 KčSimilar
LM2678T-ADJRochester Electronics, LLC1 5102156-LM2678T-ADJ-ND171,55000 KčParametric Equivalent
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10135,56300 Kč1 355,63 Kč
45120,58911 Kč5 426,51 Kč
135113,02526 Kč15 258,41 Kč
270109,32181 Kč29 516,89 Kč
540106,27476 Kč57 388,37 Kč
1 035103,90764 Kč107 544,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč