
LM2678T-ADJ | |
|---|---|
DigiKey Part Number | 296-43516-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2678T-ADJ |
Description | IC REG BUCK ADJ 5A TO220-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2678T-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-7 |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2678T-ADJ/NOPB | Texas Instruments | 1 062 | LM2678T-ADJ/NOPB-ND | 164,83000 Kč | MFR Recommended |
| LM2677T-ADJ/NOPB | Texas Instruments | 740 | LM2677T-ADJ/NOPB-ND | 170,29000 Kč | Parametric Equivalent |
| LM2679T-ADJ/NOPB | Texas Instruments | 212 | LM2679T-ADJ/NOPB-ND | 174,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 132,83300 Kč | 1 328,33 Kč |
| 45 | 118,12067 Kč | 5 315,43 Kč |
| 135 | 110,68593 Kč | 14 942,60 Kč |
| 270 | 107,04781 Kč | 28 902,91 Kč |
| 540 | 104,05248 Kč | 56 188,34 Kč |
| 1 035 | 101,72567 Kč | 105 286,07 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

