
LM2678SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2678SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2678SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2678SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2678SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64500SP-13 | Diodes Incorporated | 49 | 31-AP64500SP-13CT-ND | 49,14000 Kč | Similar |
| AP64501SP-13 | Diodes Incorporated | 13 151 | 31-AP64501SP-13CT-ND | 45,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 127,41600 Kč | 1 274,16 Kč |
| 25 | 118,05920 Kč | 2 951,48 Kč |
| 100 | 107,78060 Kč | 10 778,06 Kč |
| 250 | 104,95892 Kč | 26 239,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,92822 Kč | 49 964,11 Kč |
| 1 000 | 97,49770 Kč | 97 497,70 Kč |
| 1 500 | 96,28073 Kč | 144 421,10 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |



