
LM2670S-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2670S-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2670S-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670S-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 135,60000 Kč | 135,60 Kč |
10 | 104,33700 Kč | 1 043,37 Kč |
45 | 92,42511 Kč | 4 159,13 Kč |
135 | 86,41052 Kč | 11 665,42 Kč |
270 | 83,46659 Kč | 22 535,98 Kč |
540 | 81,04374 Kč | 43 763,62 Kč |
1 035 | 79,16145 Kč | 81 932,10 Kč |
2 520 | 77,08505 Kč | 194 254,33 Kč |
Unit Price without VAT: | 135,60000 Kč |
---|---|
Unit Price with VAT: | 164,07600 Kč |