
LM2676SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2676SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2676SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2676SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SX-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,46000 Kč | 113,46 Kč |
| 10 | 86,68400 Kč | 866,84 Kč |
| 25 | 79,99000 Kč | 1 999,75 Kč |
| 100 | 72,62670 Kč | 7 262,67 Kč |
| 250 | 69,11724 Kč | 17 279,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,00088 Kč | 33 500,44 Kč |
| 1 000 | 65,25900 Kč | 65 259,00 Kč |
| 1 500 | 64,38704 Kč | 96 580,56 Kč |
| 2 500 | 63,42045 Kč | 158 551,12 Kč |
| Unit Price without VAT: | 113,46000 Kč |
|---|---|
| Unit Price with VAT: | 137,28660 Kč |










