
LM2678SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2678SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2678SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2678SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2678SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678SX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 107,88760 Kč | 2 697,19 Kč |
| 100 | 98,36510 Kč | 9 836,51 Kč |
| 250 | 95,41660 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,08638 Kč | 45 543,19 Kč |
| 1 000 | 88,83393 Kč | 88 833,93 Kč |
| 1 500 | 87,70571 Kč | 131 558,57 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |











