


LM350AT/NOPB | |
|---|---|
DigiKey Part Number | LM350AT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM350AT/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM350AT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 86dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 45 | 53,40489 Kč | 2 403,22 Kč |
| 135 | 49,59259 Kč | 6 695,00 Kč |
| 270 | 47,72689 Kč | 12 886,26 Kč |
| 540 | 46,19054 Kč | 24 942,89 Kč |
| 1 035 | 44,99699 Kč | 46 571,88 Kč |
| 2 520 | 43,68092 Kč | 110 075,92 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |







