
HDSP-H151 | |
|---|---|
DigiKey Part Number | 516-1210-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H151 |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 40 | 60,91525 Kč | 2 436,61 Kč |
| 120 | 55,13550 Kč | 6 616,26 Kč |
| 520 | 49,43131 Kč | 25 704,28 Kč |
| 1 000 | 47,46661 Kč | 47 466,61 Kč |
| 2 000 | 45,69606 Kč | 91 392,12 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |





