
TPS84621RUQR | |
|---|---|
DigiKey Part Number | 296-30083-2-ND - Tape & Reel (TR) 296-30083-1-ND - Cut Tape (CT) 296-30083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84621RUQR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84621RUQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 5 | 232,19600 Kč | 1 160,98 Kč |
| 10 | 228,43700 Kč | 2 284,37 Kč |
| 25 | 223,55320 Kč | 5 588,83 Kč |
| 50 | 219,92040 Kč | 10 996,02 Kč |
| 100 | 216,34450 Kč | 21 634,45 Kč |
| 250 | 211,69848 Kč | 52 924,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 208,24682 Kč | 104 123,41 Kč |
| 1 000 | 204,84746 Kč | 204 847,46 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |




