
LM2597N-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2597N-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2597N-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597N-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,19000 Kč | 120,19 Kč |
10 | 92,00600 Kč | 920,06 Kč |
40 | 82,00775 Kč | 3 280,31 Kč |
120 | 76,42700 Kč | 9 171,24 Kč |
280 | 73,15496 Kč | 20 483,39 Kč |
520 | 71,21177 Kč | 37 030,12 Kč |
1 000 | 69,49492 Kč | 69 494,92 Kč |
2 520 | 67,54822 Kč | 170 221,51 Kč |
Unit Price without VAT: | 120,19000 Kč |
---|---|
Unit Price with VAT: | 145,42990 Kč |