
PTMIC107YT050 | |
---|---|
DigiKey Part Number | 4713-PTMIC107YT050TR-ND - Tape & Reel (TR) 4713-PTMIC107YT050CT-ND - Cut Tape (CT) 4713-PTMIC107YT050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIC107YT050 |
Description | PTANT 20% 16V 100UF Y LSR 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,70000 Kč | 37,70 Kč |
10 | 25,24600 Kč | 252,46 Kč |
50 | 20,30920 Kč | 1 015,46 Kč |
100 | 18,78870 Kč | 1 878,87 Kč |
500 | 16,21574 Kč | 8 107,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,41962 Kč | 15 419,62 Kč |
2 000 | 14,76410 Kč | 29 528,20 Kč |
3 000 | 14,43568 Kč | 43 307,04 Kč |
5 000 | 14,07162 Kč | 70 358,10 Kč |
7 000 | 13,85876 Kč | 97 011,32 Kč |
10 000 | 13,65396 Kč | 136 539,60 Kč |
12 000 | 13,55691 Kč | 162 682,92 Kč |
Unit Price without VAT: | 37,70000 Kč |
---|---|
Unit Price with VAT: | 45,61700 Kč |