
MQT8K000XBARB | |
|---|---|
DigiKey Part Number | 317-1386-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K000XBARB |
Description | THERMOSTAT 0DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 32°F (0°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 32°F (0°C) | |
Reset Temperature | 23.9°F (-4.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,89000 Kč | 847,89 Kč |
| 5 | 779,90200 Kč | 3 899,51 Kč |
| 10 | 754,60000 Kč | 7 546,00 Kč |
| 25 | 724,31360 Kč | 18 107,84 Kč |
| 50 | 703,59620 Kč | 35 179,81 Kč |
| 100 | 684,57970 Kč | 68 457,97 Kč |
| Unit Price without VAT: | 847,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,94690 Kč |





