
BQ2019PW | |
---|---|
DigiKey Part Number | 296-9348-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2019PW |
Description | IC BAT MON MULT-CHEM 1-3C 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2019PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Fault Protection | - | |
Interface | HDQ | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 293,08000 Kč | 293,08 Kč |
10 | 231,23400 Kč | 2 312,34 Kč |
25 | 215,79040 Kč | 5 394,76 Kč |
100 | 198,81190 Kč | 19 881,19 Kč |
300 | 189,34263 Kč | 56 802,79 Kč |
500 | 185,84068 Kč | 92 920,34 Kč |
1 000 | 181,82694 Kč | 181 826,94 Kč |
Unit Price without VAT: | 293,08000 Kč |
---|---|
Unit Price with VAT: | 354,62680 Kč |