OPB825A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB825A

DigiKey Part Number
365-1720-ND
Manufacturer
Manufacturer Product Number
OPB825A
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.160" (4.06mm) Phototransistor Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
OPB825A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.160" (4.06mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module, Slotted
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,37000 Kč44,37 Kč
10041,66000 Kč4 166,00 Kč
25039,99360 Kč9 998,40 Kč
50038,53550 Kč19 267,75 Kč
1 00038,27513 Kč38 275,13 Kč
Manufacturers Standard Package
Unit Price without VAT:44,37000 Kč
Unit Price with VAT:53,68770 Kč