
ISSS333-256GD | |
---|---|
DigiKey Part Number | 4670-ISSS333-256GD-ND |
Manufacturer | |
Manufacturer Product Number | ISSS333-256GD |
Description | SSD 256GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.25mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 162,78000 Kč | 2 162,78 Kč |
12 | 1 981,03750 Kč | 23 772,45 Kč |
30 | 1 915,59633 Kč | 57 467,89 Kč |
54 | 1 874,36056 Kč | 101 215,47 Kč |
102 | 1 830,51176 Kč | 186 712,20 Kč |
Unit Price without VAT: | 2 162,78000 Kč |
---|---|
Unit Price with VAT: | 2 616,96380 Kč |