
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 162 mOhms | |
Diameter | 0.886" (22.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,66000 Kč | 61,66 Kč |
5 | 51,07600 Kč | 255,38 Kč |
10 | 47,11700 Kč | 471,17 Kč |
50 | 39,09380 Kč | 1 954,69 Kč |
150 | 34,39173 Kč | 5 158,76 Kč |
300 | 31,70743 Kč | 9 512,23 Kč |
600 | 29,21998 Kč | 17 531,99 Kč |
1 050 | 28,32880 Kč | 29 745,24 Kč |
Unit Price without VAT: | 61,66000 Kč |
---|---|
Unit Price with VAT: | 74,60860 Kč |