



0557550219 | |
|---|---|
DigiKey Part Number | WM20359-ND |
Manufacturer | |
Manufacturer Product Number | 0557550219 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0557550219 Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.437" (11.10mm) |
Packaging Tray | Insulation Height 0.352" (8.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.45mm |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 400 | 5,21485 Kč | 2 085,94 Kč |
| 800 | 4,96576 Kč | 3 972,61 Kč |
| 1 200 | 4,82552 Kč | 5 790,62 Kč |
| 5 200 | 4,35099 Kč | 22 625,15 Kč |
| 10 000 | 4,15483 Kč | 41 548,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



