
0557550619 | |
|---|---|
DigiKey Part Number | WM23388-ND |
Manufacturer | |
Manufacturer Product Number | 0557550619 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0557550619 Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.437" (11.10mm) |
Packaging Tray | Insulation Height 0.352" (8.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.45mm |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 260 | 8,38465 Kč | 2 180,01 Kč |
| 520 | 7,98448 Kč | 4 151,93 Kč |
| 1 040 | 7,60289 Kč | 7 907,01 Kč |
| 5 200 | 6,78663 Kč | 35 290,48 Kč |
| 10 140 | 6,47438 Kč | 65 650,21 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










