N-Channel 40 V 92A (Tc) 960mW (Ta), 81W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH3R704PL,L1Q

DigiKey Part Number
TPH3R704PLL1QTR-ND - Tape & Reel (TR)
TPH3R704PLL1QCT-ND - Cut Tape (CT)
TPH3R704PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH3R704PL,L1Q
Description
MOSFET N-CH 40V 92A 8SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 92A (Tc) 960mW (Ta), 81W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH3R704PL,L1Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
960mW (Ta), 81W (Tc)
FET Type
Operating Temperature
175°C
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOP Advance (5x5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.7mOhm @ 46A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,68700 Kč186,87 Kč
10012,36110 Kč1 236,11 Kč
5009,64274 Kč4 821,37 Kč
1 0008,76765 Kč8 767,65 Kč
2 0008,03104 Kč16 062,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,22747 Kč36 137,35 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč