
LM2576T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2576T-ADJNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 56,02300 Kč | 560,23 Kč |
| 45 | 49,02800 Kč | 2 206,26 Kč |
| 135 | 45,49874 Kč | 6 142,33 Kč |
| 270 | 43,77070 Kč | 11 818,09 Kč |
| 540 | 42,34830 Kč | 22 868,08 Kč |
| 1 035 | 41,24291 Kč | 42 686,41 Kč |
| 2 520 | 40,02402 Kč | 100 860,53 Kč |
| 5 040 | 39,26447 Kč | 197 892,93 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |







