
LM2576T-ADJG | |
|---|---|
DigiKey Part Number | LM2576T-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-ADJG |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-ADJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 50 | 32,40420 Kč | 1 620,21 Kč |
| 100 | 30,78310 Kč | 3 078,31 Kč |
| 250 | 29,07300 Kč | 7 268,25 Kč |
| 500 | 28,04156 Kč | 14 020,78 Kč |
| 1 000 | 27,19283 Kč | 27 192,83 Kč |
| 2 500 | 26,29689 Kč | 65 742,23 Kč |
| 5 000 | 25,75682 Kč | 128 784,10 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



