Parametric Equivalent
Similar
Similar
Similar

LM2575T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2575T-ADJNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,53000 Kč | 75,53 Kč |
| 10 | 56,94600 Kč | 569,46 Kč |
| 45 | 49,86511 Kč | 2 243,93 Kč |
| 135 | 46,28793 Kč | 6 248,87 Kč |
| 270 | 44,53793 Kč | 12 025,24 Kč |
| 540 | 43,09656 Kč | 23 272,14 Kč |
| 1 035 | 41,97727 Kč | 43 446,47 Kč |
| 2 520 | 40,74228 Kč | 102 670,55 Kč |
| 5 040 | 39,97312 Kč | 201 464,52 Kč |
| Unit Price without VAT: | 75,53000 Kč |
|---|---|
| Unit Price with VAT: | 91,39130 Kč |







