TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575WT

DigiKey Part Number
LM2575WT-ND
Manufacturer
Manufacturer Product Number
LM2575WT
Description
IC REG BUCK ADJ 1A TO220-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2575WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,83000 Kč35,83 Kč
2529,99520 Kč749,88 Kč
10027,28730 Kč2 728,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,83000 Kč
Unit Price with VAT:43,35430 Kč