Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
10-WFDFN Exp Pkg

LM25010SD/NOPB

DigiKey Part Number
LM25010SD/NOPBTR-ND - Tape & Reel (TR)
LM25010SD/NOPBCT-ND - Cut Tape (CT)
LM25010SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25010SD/NOPB
Description
IC REG BUCK ADJ 1A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25010SD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (4x4)
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1057,30400 Kč573,04 Kč
2552,60400 Kč1 315,10 Kč
10047,42190 Kč4 742,19 Kč
25044,95252 Kč11 238,13 Kč
50044,49560 Kč22 247,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,16923 Kč42 169,23 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč