


LM22680MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22680MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22680MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22680MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22680MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22680MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 79,14700 Kč | 791,47 Kč |
| 25 | 72,92760 Kč | 1 823,19 Kč |
| 100 | 66,09940 Kč | 6 609,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,84348 Kč | 15 710,87 Kč |
| 500 | 60,88096 Kč | 30 440,48 Kč |
| 750 | 59,89839 Kč | 44 923,79 Kč |
| 1 250 | 58,80934 Kč | 73 511,68 Kč |
| 1 750 | 58,17254 Kč | 101 801,94 Kč |
| 2 500 | 57,56043 Kč | 143 901,07 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |






