10 µH Shielded Molded Inductor 5.1 A 53.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER100M51

DigiKey Part Number
541-IHLP3232DZER100M51TR-ND - Tape & Reel (TR)
541-IHLP3232DZER100M51CT-ND - Cut Tape (CT)
541-IHLP3232DZER100M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER100M51
Description
FIXED IND 10UH 5.1A 53.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.1 A 53.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZER100M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
53.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.322" L x 0.322" W (8.18mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,34700 Kč203,47 Kč
10016,73120 Kč1 673,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,31392 Kč7 156,96 Kč
1 00013,49751 Kč13 497,51 Kč
1 50013,04228 Kč19 563,42 Kč
2 50012,49104 Kč31 227,60 Kč
3 50012,14092 Kč42 493,22 Kč
5 00011,78093 Kč58 904,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč