Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM22679QTJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22679QTJ-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM22679QTJ-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM22679QTJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22679QTJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22679QTJ-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22677QTJ-ADJ/NOPB | Texas Instruments | 0 | 296-LM22677QTJ-ADJ/NOPBCT-ND | 140,77000 Kč | Parametric Equivalent |
| LM22677QTJE-ADJ/NOPB | Texas Instruments | 250 | LM22677QTJE-ADJ/NOPBCT-ND | 222,95000 Kč | Parametric Equivalent |
| LM22677TJ-ADJ/NOPB | Texas Instruments | 0 | LM22677TJ-ADJ/NOPBCT-ND | 181,44000 Kč | Parametric Equivalent |
| LM22677TJE-ADJ/NOPB | Texas Instruments | 364 | LM22677TJE-ADJ/NOPBCT-ND | 196,25000 Kč | Parametric Equivalent |
| LM22678QTJ-ADJ/NOPB | Texas Instruments | 0 | 296-37363-1-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,28864 Kč | 118 288,64 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |


