Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM22678QTJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-37363-2-ND - Tape & Reel (TR) 296-37363-1-ND - Cut Tape (CT) 296-37363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22678QTJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22678QTJ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,94000 Kč | 137,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,05646 Kč | 110 056,46 Kč |
| Unit Price without VAT: | 137,94000 Kč |
|---|---|
| Unit Price with VAT: | 166,90740 Kč |


