LM22677QTJ-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 9,16000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,45000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 364
Unit Price: 8,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 438
Unit Price: 8,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 619
Unit Price: 7,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 797
Unit Price: 7,92000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,57000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,68232 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 592
Unit Price: 7,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 247
Unit Price: 7,61000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22677QTJ-ADJ/NOPB

DigiKey Part Number
296-LM22677QTJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22677QTJ-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22677QTJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22677QTJ-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22677QTJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22677QTJE-ADJ/NOPBTexas Instruments250LM22677QTJE-ADJ/NOPBCT-ND9,16000 KčParametric Equivalent
LM22677TJ-ADJ/NOPBTexas Instruments0LM22677TJ-ADJ/NOPBCT-ND7,45000 KčParametric Equivalent
LM22677TJE-ADJ/NOPBTexas Instruments364LM22677TJE-ADJ/NOPBCT-ND8,06000 KčParametric Equivalent
LM22678QTJ-ADJ/NOPBTexas Instruments0296-37363-1-ND5,68000 KčParametric Equivalent
LM22678QTJE-ADJ/NOPBTexas Instruments438296-47681-1-ND8,99000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000126,12530 Kč126 125,30 Kč
Manufacturers Standard Package
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč