
LM21215AMHX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-49191-2-ND - Tape & Reel (TR) 296-49191-1-ND - Cut Tape (CT) 296-49191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21215AMHX-1/NOPB |
Description | IC REG BUCK ADJ 15A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21215AMHX-1/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM21215AMHE-1/NOPB | Texas Instruments | 389 | 296-LM21215AMHE-1/NOPBCT-ND | 8,36000 Kč | Parametric Equivalent |
| LM21215MHE/NOPB | Texas Instruments | 1 673 | 296-LM21215MHE/NOPBCT-ND | 8,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 Kč | 170,39 Kč |
| 10 | 131,93200 Kč | 1 319,32 Kč |
| 25 | 122,31320 Kč | 3 057,83 Kč |
| 100 | 111,73130 Kč | 11 173,13 Kč |
| 250 | 109,00084 Kč | 27 250,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,50687 Kč | 246 267,18 Kč |
| Unit Price without VAT: | 170,39000 Kč |
|---|---|
| Unit Price with VAT: | 206,17190 Kč |












