
LM21215MHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM21215MHE/NOPBTR-ND - Tape & Reel (TR) 296-LM21215MHE/NOPBCT-ND - Cut Tape (CT) 296-LM21215MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21215MHE/NOPB |
Description | IC REG BUCK ADJ 15A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21215MHE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM21215AMHX-1/NOPB | Texas Instruments | 1 577 | 296-49191-1-ND | 7,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 158,58500 Kč | 1 585,85 Kč |
| 25 | 147,32320 Kč | 3 683,08 Kč |
| 100 | 134,94970 Kč | 13 494,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 129,04968 Kč | 32 262,42 Kč |
| 500 | 125,49380 Kč | 62 746,90 Kč |
| 750 | 123,71344 Kč | 92 785,08 Kč |
| 1 250 | 121,74056 Kč | 152 175,70 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |

