
LM2101DR | |
|---|---|
DigiKey Part Number | 296-LM2101DRTR-ND - Tape & Reel (TR) 296-LM2101DRCT-ND - Cut Tape (CT) 296-LM2101DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2101DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 28ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,04100 Kč | 120,41 Kč |
| 25 | 10,82800 Kč | 270,70 Kč |
| 100 | 9,49570 Kč | 949,57 Kč |
| 250 | 8,86204 Kč | 2 215,51 Kč |
| 500 | 8,48020 Kč | 4 240,10 Kč |
| 1 000 | 8,16551 Kč | 8 165,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,77678 Kč | 23 330,34 Kč |
| 6 000 | 7,58656 Kč | 45 519,36 Kč |
| 9 000 | 7,49137 Kč | 67 422,33 Kč |
| 15 000 | 7,38581 Kč | 110 787,15 Kč |
| 21 000 | 7,32412 Kč | 153 806,52 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |





